CC1352P1F3RGZT

Texas Instruments
595-CC1352P1F3RGZT
CC1352P1F3RGZT

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC1352P1F3RGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,852

Stock:
1,852 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,023.12 ₹1,023.12
₹887.07 ₹8,870.70
₹840.48 ₹21,012.00
₹745.44 ₹74,544.00
Full Reel (Order in multiples of 250)
₹710.96 ₹1,77,740.00
₹648.53 ₹3,24,265.00
₹569.33 ₹5,69,330.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹667.17
Min:
1

Similar Product

Texas Instruments CC1352P1F3RGZR
Texas Instruments
RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC1352P1F3RGZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4F
287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz
352 kB
80 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 26 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC1352P
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 146.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1352P SimpleLink Multi-Band Wireless MCU

Texas Instruments CC1352P SimpleLink Multi-Band Wireless Microcontroller (MCU) is a multiprotocol Sub-1GHz and 2.4GHz wireless MCU. This MCU targets Wireless M-Bus, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Thread, Zigbee®, KNX RF, Wi-SUN®, Bluetooth® 5 Low Energy, and proprietary systems, including the TI 15.4-Stack. The device contains a +20dBm integrated high-power amplifier with best-in-class efficiency for long-range applications. The CC1352P device is a member of the SimpleLink™ MCU platform of cost-effective, ultra-low power, 2.4GHz and Sub-1GHz RF devices. Very low active RF and microcontroller (MCU) current, in addition to sub-µA sleep current with up to 80KB of parity-protected RAM retention, provide excellent battery life and allow operation on small coin-cell batteries and in energy-harvesting applications.