CC2340R52E0RKPR

Texas Instruments
595-CC2340R52E0RKPR
CC2340R52E0RKPR

Mfr.:

Description:
RF System on a Chip - SoC SimpleLink 32-bit Ar m Cortex -M0+ Bluet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,406

Stock:
1,406
Can Dispatch Immediately
On Order:
3,000
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹272.09 ₹272.09
₹203.13 ₹2,031.30
₹186.36 ₹4,659.00
₹166.79 ₹16,679.00
₹158.41 ₹39,602.50
₹153.75 ₹76,875.00
₹150.02 ₹1,50,020.00
Full Reel (Order in multiples of 3000)
₹141.63 ₹4,24,890.00
₹138.84 ₹8,33,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BLE 5.3
ARM Cortex M0+
2.4 GHz
8 dBm
1.71 V
3.8 V
512 kB
- 40 C
+ 125 C
VQFN-40
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 36 kB
Data RAM Type: SRAM
Height: 1 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Number of Timers: 3 x 16 bit, 1 x 24 bit
Operating Supply Voltage: 1.71 V to 3.8 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2340R5
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SimpleLink
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless MCUs

Texas Instruments CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless Microcontroller (MCU) is a 2.4GHz wireless MCU targeting BLUETOOTH® 5.3 Low Energy and Proprietary 2.4GHz applications. The device is optimized for low-power wireless communication with on-chip dual image Over the Air Download (OAD) support 1 in Building automation (wireless sensors, lighting control, beacons). The Texas Instruments CC2340R5/CC2340R5-Q1 is also optimized for asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf label), and Personal electronics (toys, HID, stylus pens) markets. The CC2340R5-Q1 devices are AEC-Q100 qualified for automotive applications.