CC2511F8RSP

Texas Instruments
839-CC2511F8RSP
CC2511F8RSP

Mfr.:

Description:
RF System on a Chip - SoC CC2511 8kB Chipset

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹551.63 ₹2,70,298.70
₹542.31 ₹5,31,463.80
2,940 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
2 V
3.6 V
- 40 C
+ 85 C
QFN-36
Tray
Brand: Texas Instruments
Data Bus Width: 8 bit
Interface Type: 3-Wire SPI
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: CC2511F8
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 92.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.