CC2543RHBR

Texas Instruments
595-CC2543RHBR
CC2543RHBR

Mfr.:

Description:
RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,443

Stock:
1,443 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹370.86 ₹370.86
₹300.97 ₹3,009.70
₹279.54 ₹6,988.50
₹255.31 ₹25,531.00
₹242.27 ₹60,567.50
₹236.68 ₹1,18,340.00
₹224.56 ₹2,24,560.00
Full Reel (Order in multiples of 3000)
₹212.45 ₹6,37,350.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹423.97
Min:
1

Similar Product

Texas Instruments CC2543RHBT
Texas Instruments
RF System on a Chip - SoC 2.4GHz RF Value Line SoC A 595-CC2543RHB A 595-CC2543RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
ISM
8051
2.4 GHz
2 Mbps
5 dBm
- 90 dBm
2 V
3.6 V
21.2 mA
26 mA
32 kB
- 40 C
+ 85 C
VQFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 1 kB
Data RAM Type: SRAM
Development Kit: CC2543-CC2544DK
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Number of Timers: 3 Timer
Processor Series: CC2543
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: CC2543
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.