CC2550RST

Texas Instruments
839-CC2550
CC2550RST

Mfr.:

Description:
RF Transmitter 2.4GHz TRANSMITTER O NLY R 839-CC2500 R R 839-CC2500

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹582.38 ₹582.38
₹446.33 ₹4,463.30
₹412.79 ₹10,319.75
₹375.52 ₹37,552.00
₹370.86 ₹92,715.00
₹364.33 ₹1,78,521.70
₹361.54 ₹3,54,309.20
₹358.74 ₹10,54,695.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transmitter
RoHS:  
Transmitter
2.4 GHz to 2.4835 GHz
+ 85 C
VQFNP-16
SMD/SMT
Tube
3.3 V
2.5 V
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Transmitter
Series: CC2550
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transmitter 1-5GHz list