CC2560BRVMT

Texas Instruments
595-CC2560BRVMT
CC2560BRVMT

Mfr.:

Description:
RF Transceiver Bluetooth Controller A 595-CC2560BRVMR A A 595-CC2560BRVMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹696.99 ₹696.99
₹582.38 ₹5,823.80
₹545.10 ₹13,627.50
₹499.44 ₹49,944.00
Full Reel (Order in multiples of 250)
₹461.24 ₹1,15,310.00
₹449.13 ₹2,24,565.00
₹434.22 ₹4,34,220.00
₹422.11 ₹10,55,275.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth
2.402 GHz to 2.48 GHz
4 Mb/s
8-DPSK, GFSK, Pi/4-DQPSK
2.2 V
4.8 V
12 dBm
- 40 C
+ 85 C
I2S, UART
VQFNP-MR-76
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: RF Transceiver
Sensitivity: - 87.5 dBm, - 94.5 dBm, - 95 dBm
Series: CC2560B
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2560 Bluetooth Smart Ready Controllers

Texas Instruments CC2560 Bluetooth Smart Ready Controller is a complete BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on TI's seventh-generation core, the CC2560 device brings a product-proven solution that supports 4.0 dual mode (BR/EDR/LE) protocols.