CC2564BRVMT

Texas Instruments
595-CC2564BRVMT
CC2564BRVMT

Mfr.:

Description:
RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹711.90 ₹711.90
₹559.08 ₹5,590.80
₹517.15 ₹12,928.75
₹472.42 ₹47,242.00
Full Reel (Order in multiples of 250)
₹436.08 ₹1,09,020.00
₹423.04 ₹4,23,040.00
₹402.54 ₹10,06,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹791.10
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bluetooth
2.4 GHz to 2.48 GHz
4 Mb/s
8-DPSK, GFSK, Pi/4-DQPSK
2.2 V
4.8 V
12 dBm
- 40 C
+ 85 C
UART
VQFNP-76
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MSP-WDS430BT2000D
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 2 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 2.2 V to 4.8 V
Product Type: RF Transceiver
Sensitivity: - 95 dBm
Series: CC2564
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC256x Bluetooth 4.0 Controller

Texas Instruments CC256x BLUETOOTH® 4.0 Controller is a complete Bluetooth 4.0 dual mode BR/EDR/LE HCI solution based on TI's seventh-generation Bluetooth core.  When coupled with an MCU device, this HCI device provides best-in-class RF performance. TI's power-management hardware and software algorithms provide significant power savings in all commonly used BLUETOOTH BR/EDR/LE modes of operation. With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions. A royalty-free software Bluetooth stack available from TI is pre-integrated with TI's MSP430 and Arm Cortex-M3 and Cortex-M4 MCUs. Some of the profiles supported today include: serial port profile (SPP), human interface device (HID), and several BLE profiles (these profiles vary based on the supported MCU).