CC2640R2LRHBR

Texas Instruments
595-CC2640R2LRHBR
CC2640R2LRHBR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Bluetoot h 5.1 Low Energy wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,718

Stock:
2,718 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹424.04 ₹424.04
₹344.99 ₹3,449.90
₹321.63 ₹8,040.75
₹293.78 ₹29,378.00
₹278.50 ₹69,625.00
₹269.52 ₹1,34,760.00
₹260.54 ₹2,60,540.00
Full Reel (Order in multiples of 2500)
₹226.40 ₹5,66,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0, ARM Cortex M3
2.4 GHz
32 bit
128 kB
24 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Series: CC2640R2L
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2640R2L SimpleLink BLUETOOTH® 5.1 Wireless MCUs

Texas Instruments CC2640R2L SimpleLink BLUETOOTH 5.1 Wireless Microcontrollers (MCUs) are 2.4GHz wireless MCUs supporting Bluetooth 5.1 Low Energy and Proprietary 2.4GHz applications. The Texas Instruments CC2640R2L are optimized for low-power wireless communication and advanced sensing in building security systems, HVAC, asset tracking, medical markets, and applications where industrial performance is required.