CC2650MODAMOHT

595-CC2650MODAMOHT
CC2650MODAMOHT

Mfr.:

Description:
Bluetooth Modules - 802.15.1 SimpleLink Bluetooth Wireless MCU Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,563.22
Min:
1

Similar Product

Texas Instruments CC2650MODAMOHR
Texas Instruments
Bluetooth Modules - 802.15.1 SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650MODAMOHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CC2650MODA
BLE, Bluetooth 4.2
I2C, I2S, SPI, UART
5 dBm
1 Mb/s
- 97 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Brand: Texas Instruments
Length: 16.9 mm
Modulation Technique: DSSS, GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 97 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.2 mA
Supply Current Transmitting: 9.4 mA
Tradename: SimpleLink
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

FEATURED PRODUCTS
TEXAS INSTRUMENTS