CC2652P1FRGZR

Texas Instruments
595-CC2652P1FRGZR
CC2652P1FRGZR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC2652R1FRGZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,483

Stock:
1,483 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹650.44 ₹650.44
₹508.49 ₹5,084.90
₹470.76 ₹11,769.00
₹429.44 ₹42,944.00
₹409.67 ₹1,02,417.50
₹397.09 ₹1,98,545.00
₹388.11 ₹3,88,110.00
Full Reel (Order in multiples of 2500)
₹351.27 ₹8,78,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4F
2.4 GHz
32 bit
352 kB
80 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of I/Os: 26 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2652P
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 146.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2652P SimpleLink™ Multiprotocol Wireless MCU

Texas Instruments CC2652P SimpleLink™ Multiprotocol Wireless MCU targets Zigbee®, Thread, BLUETOOTH® 5 low energy, IPv6-enabled smart objects, IEEE 802.15.4g, and concurrent multiprotocol through DMM driver. This microcontroller is optimised for advanced sensing and low-power wireless communication in building security systems, medical markets, and HVAC. The CC2652P MCU features coin-cell battery operation at 10dBm with 22mA current consumption and advanced sensing with a programmable sensor controller CPU with a fast wake-up capability. This MCU also offers longer battery life wireless applications with low standby current and a dedicated software-controlled radio controller that provides flexible low-power RF transceiver capability. The CC2652P MCU is also capable of enabling long-range and low-power applications using an integrated 20dBm high-power amplifier with best-in-class transmit current consumption. Typical applications include 2400MHz to 2480MHz ISM and SRD systems, building automation, grid infrastructure, factory automation and control, industrial transport, medical, and electronic point-of-sale (EPOS).