CC2652PSIPMOTR

Texas Instruments
595-CC2652PSIPMOTR
CC2652PSIPMOTR

Mfr.:

Description:
Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,281

Stock:
1,281 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹977.46 ₹977.46
₹890.80 ₹8,908.00
₹809.73 ₹20,243.25
₹733.33 ₹73,333.00
₹686.74 ₹1,71,685.00
₹652.26 ₹3,26,130.00
₹631.76 ₹6,31,760.00
Full Reel (Order in multiples of 2000)
₹530.19 ₹10,60,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
CC2652PSIP
2.4 GHz
10 dBm
I2C, I2S, SPI, SSI, UART
1.8 V
3.8 V
- 40 C
+ 105 C
External
7 mm x 7 mm
BLE
ISM
Thread, Zigbee
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex M4F
Data Rate: 3 Mb/s
Memory Size: 352 kB, 88 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Sensitivity: - 103 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7.3 mA
Supply Current Transmitting: 33 mA
Tradename: SimpleLink
Type: Wireless Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.