CC2652R1FRGZT

Texas Instruments
595-CC2652R1FRGZT
CC2652R1FRGZT

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F multip A 595-CC2652R1FRGZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹765.94 ₹765.94
₹624.31 ₹6,243.10
₹577.72 ₹14,443.00
₹527.40 ₹52,740.00
Full Reel (Order in multiples of 250)
₹487.33 ₹1,21,832.50
₹486.40 ₹2,43,200.00
₹468.70 ₹4,68,700.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4F
2.4 GHz
32 bit
352 kB
80 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, I2S, SSI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 31 I/O
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2652R
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 146.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

CC2652R SimpleLink™ Multi-Band Wireless MCU

Texas Instruments CC2652R SimpleLink™ Multi-Band Wireless Microcontroller (MCU) is a multi-protocol 2.4GHz wireless MCU. This MCU targets Thread, Zigbee®, BLUETOOTH® 5 Low Energy, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wi-SUN® and proprietary systems, including the TI 15.4-Stack. The CC2652R device is a member of the SimpleLink™ MCU platform of cost-effective, ultra-low power, 2.4GHz, and Sub-1GHz RF devices. Very low active RF and microcontroller (MCU) current and sub-µA sleep current with up to 80KB of parity-protected RAM retention provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.