CC2755R105E0WRHAR

Texas Instruments
595-C2755R105E0WRHAR
CC2755R105E0WRHAR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M33 multip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹258.11 ₹10,32,440.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.36 GHz to 2.5 GHz
1 MB
162 kB
96 MHz
12 bit
1.71 V
3.8 V
+125 C
VQFN-40
SMD/SMT
Reel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 23 I/O
Number of Timers: 3 x 16 bit, 1 x 32 bit
Processor Series: CC27xx
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2755R10
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC2755R10 SimpleLink™ Wireless MCU

Texas Instruments CC2755R10 SimpleLink™ Wireless MCU is a 32-bit Arm® Cortex®-M33 BLUETOOTH® Low Energy wireless microcontroller with 1MB flash. This 2.4GHz MCU targets Bluetooth Low Energy 6.x, Zigbee® 3.0, Thread 1.3, Matter 1.2, and proprietary 2.4GHz applications. The module also supports upcoming Bluetooth, Zigbee, Thread, and Matter versions. The CC2755R10 device offers advanced security features for connected wireless MCUs and an extended temperature range of -40°C to +125°C with a low 0.9µA standby current. Texas Instruments CC2755R10 SimpleLink Wireless MCU is optimized for low-power wireless communication with over-the-air download (OAD) support for appliances, asset tracking, medical equipment, building automation such as wireless sensors, beacons, and lighting control, as well as the personal electronics market, which includes toys, stylus pens, and human interface devices (HID).

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.