CC3350MODENIAMOZR

Texas Instruments
595-C3350MODENIAMOZR
CC3350MODENIAMOZR

Mfr.:

Description:
WiFi Modules - 802.11 SimpleLinkTM dual-ba nd (2.4 and 5 GHz)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹697.92 ₹697.92
₹640.15 ₹6,401.50
₹582.38 ₹14,559.50
₹523.67 ₹52,367.00
₹485.47 ₹1,21,367.50
₹461.24 ₹2,30,620.00
₹444.47 ₹4,44,470.00
Full Reel (Order in multiples of 1500)
₹444.47 ₹6,66,705.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Modules - 802.11
RoHS: N
CC3350MOD
802.11ax
2.41 GHz to 2.47 GHz
50 Mb/s
1.62 V
3.62 V
17.9 dBm
300 mA
110 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.62 V to 3.63 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SimpleLink™ CC335xMOD Energy Companion Modules

Texas Instruments SimpleLink™ CC335xMOD Energy Companion Modules are certified modules designed to simplify hardware design and reduce time-to-market. These modules are available in two different versions.