CC430F6143IRGCR

595-CC430F6143IRGCR
CC430F6143IRGCR

Mfr.:

Description:
RF Microcontrollers - MCU Ultralow-Pwr MCU SOC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP430
300 MHz to 928 MHz
16 bit
8 kB
2 kB
20 MHz
1.8 V
3.6 V
+ 85 C
VQFN-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of I/Os: 44 I/O
Number of Timers: 2 Timer
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: CC430F614x
Product Type: RF Microcontrollers - MCU
Series: CC430F6143
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.