CC8520RHAT

Texas Instruments
595-CC8520RHAT
CC8520RHAT

Mfr.:

Description:
RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹840.48 ₹840.48
₹693.26 ₹6,932.60
₹649.46 ₹16,236.50
₹596.35 ₹59,635.00
Full Reel (Order in multiples of 250)
₹560.01 ₹1,40,002.50
₹535.79 ₹2,67,895.00
₹528.33 ₹5,28,330.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹719.35
Min:
1

Similar Product

Texas Instruments CC8520RHAR
Texas Instruments
RF Transceiver PurePath Wireless 2. 4 GHz RF SoC A 595- A 595-CC8520RHAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ISM
2.4 GHz
5 Mb/s
2 V
3.6 V
- 40 C
+ 85 C
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: CC8520
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CC8520 PurePath™ Wireless System on Chip

Texas Instruments CC8520 2.4 GHz RF System on Chip (SoC) is the first device in the TI family of PurePath™ Wireless audio products. This new TI audio transceiver features a 2.4GHz SoC that transmits uncompressed CD-quality wireless audio over a rock-solid RF link with no unwanted noise or dropouts. The CC8520 is a complete integrated solution optimized for wireless transmission of high-quality digital audio. The Texas Instruments CC8520 includes a robust built-in wireless audio transmission protocol and can control selected external audio devices. The TI CC8520 SoC operates autonomously and can be used with our without an external microcontroller.