CD4001BPW

595-CD4001BPW
CD4001BPW

Mfr.:

Description:
Logic Gates CMOS Quad 2-Input NOR Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Quantities greater than 227 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹69.14 ₹691.40
₹55.54 ₹1,388.50
₹52.65 ₹4,738.50
₹51.25 ₹13,837.50
₹49.11 ₹26,519.40
₹47.43 ₹51,224.40
₹45.75 ₹1,15,290.00
₹45.57 ₹2,29,672.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹51.25
Min:
1

Similar Product

Texas Instruments CD4001BPWR
Texas Instruments
Logic Gates CMOS Quad 2-In A 595 -CD4001BPW A 595-CD A 595-CD4001BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
4000
8 Input
TSSOP-14
4 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4001B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.