CD4007UBM

595-CD4007UBM
CD4007UBM

Mfr.:

Description:
Specialty Function Logic Dual Comp Pair Plus

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹56.84
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹106.23
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CD4007UB
- 55 C
+ 125 C
SOIC-14
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 50
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS