CD4009UBMT

Texas Instruments
595-CD4009UBMT
CD4009UBMT

Mfr.:

Description:
Inverters CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4009UBM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹66.16 ₹66.16
₹46.87 ₹468.70
₹42.12 ₹1,053.00
₹36.90 ₹3,690.00
Full Reel (Order in multiples of 250)
₹34.29 ₹8,572.50
₹32.05 ₹16,025.00
₹30.75 ₹30,750.00
₹30.28 ₹75,700.00
₹30.19 ₹1,50,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹66.16
Min:
1

Similar Product

Texas Instruments CD4009UBM
Texas Instruments
Inverters CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4009UBMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
SOIC-16
18 V
3 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 1.6 mA
Input Type: CMOS
Low Level Output Current: 4 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 140 ns
Series: CD4009UB
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.