CD40106BE

Texas Instruments
595-CD40106BE
CD40106BE

Mfr.:

Description:
Inverters Hex Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
PDIP-14
18 V
3 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Type: Schmitt Trigger
Low Level Output Current: 1 mA
Output Type: CMOS
Product Type: Hex Schmitt-Trigger
Propagation Delay Time: 280 ns
Series: CD40106B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 8,855

Stock:
8,855
Can Dispatch Immediately
On Order:
27,225
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.02 ₹68.02
₹48.45 ₹484.50
₹43.42 ₹1,085.50
₹38.02 ₹3,802.00
₹35.50 ₹8,875.00
₹33.92 ₹16,960.00
₹32.61 ₹32,610.00
₹31.68 ₹79,200.00
₹31.49 ₹1,57,450.00