CD40107BM

Texas Instruments
595-CD40107BM
CD40107BM

Mfr.:

Description:
Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.77 ₹98.77
₹71.47 ₹714.70
₹58.33 ₹1,458.25
₹55.16 ₹4,137.00
₹52.65 ₹15,795.00
₹50.88 ₹26,712.00
₹49.11 ₹51,565.50
₹47.34 ₹1,20,717.00
₹46.22 ₹2,32,255.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹34.48
Min:
1

Similar Product

Texas Instruments CD40107BM96
Texas Instruments
Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
4000
4 Input
SOIC-8
2 Output
100 mA
- 100 mA
50 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD40107B
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.