CD40109BPWRE4

Texas Instruments
595-CD40109BPWRE4
CD40109BPWRE4

Mfr.:

Description:
Translation - Voltage Levels Quad L-H Voltage ALT 595-CD40109BPWR ALT ALT 595-CD40109BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
2,000
Expected 23-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹55.91 ₹55.91
₹38.48 ₹384.80
₹34.38 ₹859.50
₹29.91 ₹2,991.00
₹27.77 ₹6,942.50
₹26.46 ₹13,230.00
₹25.34 ₹25,340.00
Full Reel (Order in multiples of 2000)
₹21.62 ₹43,240.00
₹21.52 ₹86,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹178.91
Min:
1

Similar Product

Texas Instruments CD40109BPWR
Texas Instruments
Translation - Voltage Levels Quad L-H Voltage A 5 95-CD40109BPW A 595 A 595-CD40109BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Shifter
Dual Channel LDO
10 Mb/s
TSSOP-16
18 V
3 V
CD40109B
100 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: 4000
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99