CD40147BE

Texas Instruments
595-CD40147BE
CD40147BE

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 10-Line to 4-Line BC D Priority Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.04 ₹136.04
₹112.75 ₹1,127.50
₹105.29 ₹2,632.25
₹98.77 ₹9,877.00
₹95.98 ₹23,995.00
₹93.18 ₹46,590.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4000
10 Input
4 Output
PDIP-16
400 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Priority Encoder
Pd - Power Dissipation: 424 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD40147B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.