CD40147BM

Texas Instruments
595-CD40147BM
CD40147BM

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 10 to 4-Line BCD Pri ority Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4000
10 Input
4 Output
SOIC-Narrow-16
400 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 1.5 mA
Length: 9.9 mm
Logic Type: BCD Priority Encoder
Low Level Output Current: 1.5 mA
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD40147B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141.700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.39 ₹184.39
₹136.62 ₹1,366.20
₹119.43 ₹2,985.75
₹108.92 ₹13,070.40
₹103.18 ₹28,890.40
₹99.36 ₹51,667.20
₹95.54 ₹95,540.00
₹93.72 ₹2,36,174.40
₹91.72 ₹4,58,600.00