CD4016BM

595-CD4016BM
CD4016BM

Mfr.:

Description:
Analogue Switch ICs Quad

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Quantities greater than 442 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.54 ₹115.54
₹85.91 ₹859.10
₹72.96 ₹3,648.00
₹66.81 ₹6,681.00
₹62.62 ₹15,655.00
₹60.10 ₹30,050.00
₹57.40 ₹57,400.00
₹55.81 ₹1,39,525.00
₹54.42 ₹2,72,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹53.11
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹191.02
Min:
1

Similar Product

Texas Instruments CD4016BM96
Texas Instruments
Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
850 Ohms
3 V
18 V
+/- 10 V
+/- 10 V
30 ns
- 55 C
+ 125 C
CD4016B
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.