CD40175BNSR

Texas Instruments
595-CD40175BNSR
CD40175BNSR

Mfr.:

Description:
Flip-Flops CMOS Quad D-Type Fli p-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,729

Stock:
1,729 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹42.77 ₹427.70
₹38.39 ₹959.75
₹33.54 ₹3,354.00
₹31.22 ₹7,805.00
₹29.82 ₹14,910.00
₹28.70 ₹28,700.00
Full Reel (Order in multiples of 2000)
₹27.67 ₹55,340.00
₹26.84 ₹1,07,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
4000
1 Circuit
CMOS
SOIC-16
CMOS
Inverting/Non-Inverting
400 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD40175B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.