CD4019BNSR

Texas Instruments
595-CD4019BNSR
CD4019BNSR

Mfr.:

Description:
Logic Gates CMOS Quad AND/OR Sel ect Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,968

Stock:
1,968 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.98 ₹54.98
₹38.76 ₹387.60
₹34.76 ₹869.00
₹30.28 ₹3,028.00
₹28.23 ₹7,057.50
₹26.93 ₹13,465.00
₹26.46 ₹26,460.00
Full Reel (Order in multiples of 2000)
₹25.34 ₹50,680.00
₹25.16 ₹1,00,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, OR
4 Gate
4000
2 Input
SOIC-16
1 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: AND/OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4019B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.