CD4021BE

Texas Instruments
595-CD4021BE
CD4021BE

Mfr.:

Description:
Counter Shift Registers 8-Bit Shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
2,000
Expected 15-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 125
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.13 ₹121.13
₹88.15 ₹881.50
₹79.76 ₹1,994.00
₹70.63 ₹7,063.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
PDIP-16
4000
CMOS
9
320 ns, 160 ns, 120 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 3
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4021B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.