CD4023BNSR

Texas Instruments
595-CD4023BNSR
CD4023BNSR

Mfr.:

Description:
Logic Gates Triple 3-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,996

Stock:
1,996 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.93 ₹82.93
₹59.36 ₹593.60
₹53.49 ₹1,337.25
₹47.06 ₹4,706.00
₹43.98 ₹10,995.00
₹42.12 ₹21,060.00
₹41.93 ₹41,930.00
Full Reel (Order in multiples of 2000)
₹39.23 ₹78,460.00
₹38.02 ₹1,52,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
4000
3 Input
SOIC-14
1 Output
1.5 mA
- 1.5 mA
250 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4023B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.