CD4023BPW

595-CD4023BPW
CD4023BPW

Mfr.:

Description:
Logic Gates CMOS Triple 3-Input NAND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹77.43 ₹774.30
₹62.34 ₹1,558.50
₹59.17 ₹5,325.30
₹57.59 ₹15,549.30
₹55.35 ₹29,889.00
₹53.39 ₹57,661.20
₹52.74 ₹2,65,809.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.00
Min:
1

Similar Product

Texas Instruments CD4023BPWR
Texas Instruments
Logic Gates CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
4000
9 Input
TSSOP-14
3 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4023B
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.