CD4024BE

Texas Instruments
595-CD4024BE
CD4024BE

Mfr.:

Description:
Counter ICs 7-Bit Ripple-Carry

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,833

Stock:
1,833
Can Dispatch Immediately
On Order:
7,000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.77 ₹98.77
₹63.18 ₹631.80
₹56.84 ₹1,421.00
₹49.94 ₹4,994.00
₹46.68 ₹11,670.00
₹44.73 ₹22,365.00
₹42.77 ₹42,770.00
₹40.16 ₹1,00,400.00
₹39.14 ₹1,95,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-14
Binary
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4024B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.