CD4024BM

595-CD4024BM
CD4024BM

Mfr.:

Description:
Counter ICs CMOS 7-St Ripple- Carry Binary

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Quantities greater than 67 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹77.43 ₹774.30
₹65.51 ₹3,275.50
₹61.87 ₹6,187.00
₹57.96 ₹14,490.00
₹55.63 ₹27,815.00
₹55.54 ₹55,540.00
₹54.42 ₹1,36,050.00
₹53.67 ₹2,68,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.02
Min:
1

Similar Product

Texas Instruments CD4024BM96
Texas Instruments
Counter ICs 7-Bit Ripple-Carry A 595-CD4024BM A 595- A 595-CD4024BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-14
Binary
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4024B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 50
Subcategory: Counter ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.