CD40257BM

Texas Instruments
595-CD40257BM
CD40257BM

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS Quad 2-1 Line D ata Sel/Multipl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹145.36
₹109.02 ₹1,090.20
₹98.77 ₹2,469.25
₹89.83 ₹10,779.60
₹85.07 ₹23,819.60
₹82.18 ₹42,733.60
₹79.67 ₹79,670.00
₹76.41 ₹1,92,553.20
₹74.92 ₹3,74,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
4000
2 Input
1 Output
SOIC-Narrow-16
140 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Data Selectors/Multiplexers
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD40257B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.