CD4025BE

Texas Instruments
595-CD4025BE
CD4025BE

Mfr.:

Description:
Logic Gates Triple 3-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,246

Stock:
2,246 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹69.98 ₹699.80
₹63.18 ₹1,579.50
₹55.63 ₹5,563.00
₹52.09 ₹13,022.50
₹49.94 ₹24,970.00
₹49.29 ₹49,290.00
₹46.31 ₹1,15,775.00
₹45.19 ₹2,25,950.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
3 Gate
4000
9 Input
PDIP-14
3 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input NOR
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4025B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.