CD4026BE

Texas Instruments
595-CD4026BE
CD4026BE

Mfr.:

Description:
Counter ICs Decade/Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹114.61 ₹114.61
₹82.93 ₹829.30
₹75.10 ₹1,877.50
₹66.34 ₹6,634.00
₹62.24 ₹15,560.00
₹59.73 ₹29,865.00
₹57.68 ₹57,680.00
₹55.54 ₹1,38,850.00
₹54.23 ₹2,71,150.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Decade
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4026B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.