CD4026BPW

595-CD4026BPW
CD4026BPW

Mfr.:

Description:
Counter ICs CMOS Decade Counter/ Divider

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,076

Stock:
2,076 Can Dispatch Immediately
Quantities greater than 2076 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹179.84 ₹179.84
₹114.61 ₹1,146.10
₹102.50 ₹2,562.50
₹84.14 ₹7,572.60
₹73.33 ₹19,799.10
₹69.51 ₹37,535.40
₹58.42 ₹63,093.60
₹53.30 ₹1,34,316.00
₹50.13 ₹2,52,655.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹56.84
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
CD4000
7 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4026B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 90
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.