CD4028BMT

595-CD4028BMT
CD4028BMT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-Dec or Bin- Octal Dec/Drivers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Quantities greater than 196 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹63.92 ₹639.20
₹57.77 ₹1,444.25
₹50.78 ₹5,078.00
Full Reel (Order in multiples of 250)
₹47.43 ₹11,857.50
₹46.96 ₹23,480.00
₹46.31 ₹46,310.00
₹45.19 ₹1,12,975.00
₹44.63 ₹2,23,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹58.70
Min:
1

Similar Product

Texas Instruments CD4028BM96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS BCD-to-Decimal A 595-CD4028BM A 595 A 595-CD4028BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4000
4 Input
10 Output
SOIC-Narrow-16
160 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4028B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.