CD4030BM

595-CD4030BM
CD4030BM

Mfr.:

Description:
Logic Gates Quad Exclusive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,301

Stock:
1,301 Can Dispatch Immediately
Quantities greater than 1301 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹77.43 ₹774.30
₹65.51 ₹3,275.50
₹61.78 ₹6,178.00
₹57.86 ₹14,465.00
₹57.77 ₹28,885.00
₹57.68 ₹57,680.00
₹55.63 ₹1,39,075.00
₹53.86 ₹2,69,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹56.84
Min:
1

Similar Product

Texas Instruments CD4030BM96
Texas Instruments
Logic Gates CMOS Quad Excl-OR A 595-CD4030BM A 595-C A 595-CD4030BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
4000
8 Input
SOIC-14
4 Output
6.8 mA
- 6.8 mA
65 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: XOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4030B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.