CD4040BM96

Texas Instruments
595-CD4040BM96
CD4040BM96

Mfr.:

Description:
Counter ICs CMOS 12-St Ripple- C arry Bin A 595-CD40 A 595-CD4040BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,184

Stock:
3,184 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹43.14 ₹431.40
₹38.76 ₹969.00
₹33.82 ₹3,382.00
₹31.49 ₹7,872.50
₹30.10 ₹15,050.00
₹29.54 ₹29,540.00
Full Reel (Order in multiples of 2500)
₹27.67 ₹69,175.00
₹26.93 ₹1,34,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹109.95
Min:
1

Similar Product

Texas Instruments CD4040BM
Texas Instruments
Counter ICs CMOS 12-St Ripple- C arry Bin A 595-CD40 A 595-CD4040BM96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
CD4000
12 bit
3 V to 18 V
- 55 C
+ 125 C
CD4040B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.