CD4048BM96

Texas Instruments
595-CD4048BM96
CD4048BM96

Mfr.:

Description:
Logic Gates CMOS Multifunction E xp 8-Input A 595-CD A 595-CD4048BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,495

Stock:
1,495 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹48.83 ₹488.30
₹43.89 ₹1,097.25
₹38.39 ₹3,839.00
₹35.87 ₹8,967.50
₹34.29 ₹17,145.00
₹33.82 ₹33,820.00
Full Reel (Order in multiples of 2500)
₹31.49 ₹78,725.00
₹30.75 ₹1,53,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹117.41
Min:
1

Similar Product

Texas Instruments CD4048BM
Texas Instruments
Logic Gates CMOS Multifunction Exp 8-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, AND/NOR, AND/OR, NAND, NOR, OR, OR/AND, OR/NAND
1 Gate
4000
8 Input
SOIC-Narrow-16
1 Output
6.8 mA
- 6.8 mA
120 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4048B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.