CD4049UBDR

Texas Instruments
595-CD4049UBDR
CD4049UBDR

Mfr.:

Description:
Buffers & Line Drivers Hex CMOS Inverting A 595-CD4049UBD A 595 A 595-CD4049UBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
5,000
Expected 27-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹53.11 ₹53.11
₹37.64 ₹376.40
₹33.73 ₹843.25
₹29.35 ₹2,935.00
₹27.30 ₹6,825.00
₹26.09 ₹13,045.00
₹25.44 ₹25,440.00
Full Reel (Order in multiples of 2500)
₹23.85 ₹59,625.00
₹23.20 ₹1,16,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹42.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹98.77
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹75.48
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4000
6 Input
6 Output
Inverting
SOIC-Narrow-16
- 5.2 mA
25 mA
40 nA
- 500 mV
20 V
30 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 5 Channel
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 120 ns at 5 V, 65 ns at 10 V, 50 ns at 15 V
Series: CD4049UB
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.