CD4051BQPWRG4Q1

595-CD4051BQPWRG4Q1
CD4051BQPWRG4Q1

Mfr.:

Description:
Multiplexer Switch ICs CMOS Sgl 8Ch Ana Mux/Demux

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,235

Stock:
1,235 Can Dispatch Immediately
Quantities greater than 1235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹43.42 ₹434.20
₹38.95 ₹973.75
₹34.01 ₹3,401.00
Full Reel (Order in multiples of 2000)
₹33.27 ₹66,540.00
₹32.33 ₹1,29,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹74.54
Min:
1

Similar Product

Texas Instruments TMUX4051PWRQ1
Texas Instruments
Multiplexer Switch ICs Automotive 12-V 8: 1 one-channel multip

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4051B
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
5 V
20 V
+/- 2.5 V
+/- 10 V
240 Ohms
720 ns
450 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 20 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 5 V to 20 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns, 30 ns, 20 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes

Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.