CD4052BMT

595-CD4052BMT
CD4052BMT

Mfr.:

Description:
Multiplexer Switch ICs CMOS Diff 4-Ch Ana Multipl/Demltplxr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.98
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹73.61
Min:
1

Similar Product

Texas Instruments CD4052BM96
Texas Instruments
Multiplexer Switch ICs 4-Ch. Analog A 595-C D4052BM A 595-CD405 A 595-CD4052BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CD4052B
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
4 Channel
2 x 4:1
5 V
18 V
+/- 2.5 V
+/- 10 V
240 Ohms
720 ns
450 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 25 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 5 V to 18 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns, 30 ns, 20 ns
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes

Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.