CD4066BMT

595-CD4066BMT
CD4066BMT

Mfr.:

Description:
Analogue Switch ICs CMOS Quad Bilateral

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Quantities greater than 154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.46 ₹634.60
₹57.21 ₹1,430.25
₹50.41 ₹5,041.00
Full Reel (Order in multiples of 250)
₹47.06 ₹11,765.00
₹45.01 ₹22,505.00
₹43.89 ₹1,09,725.00
₹43.33 ₹2,16,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹60.57
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹74.54
Min:
1

Similar Product

Texas Instruments CD4066BM96
Texas Instruments
Analogue Switch ICs Quad A 595-CD4066BM A 595-CD4066BM A 595 A 595-CD4066BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
240 Ohms
3 V
18 V
+/- 7.5 V
+/- 7.5 V
30 ns
30 ns
- 55 C
+ 125 C
CD4066B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.