CD4067BM96

Texas Instruments
595-CD4067BM96
CD4067BM96

Mfr.:

Description:
Multiplexer Switch ICs CMOS Sgl 16-Ch Ana M ultipl/Demltplxr A A 595-CD4067BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,294

Stock:
2,294 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹55.35 ₹553.50
₹49.76 ₹1,244.00
₹43.61 ₹4,361.00
₹40.72 ₹10,180.00
₹38.95 ₹19,475.00
₹37.55 ₹37,550.00
Full Reel (Order in multiples of 2000)
₹32.05 ₹64,100.00
₹31.22 ₹1,24,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4067B
Multiplexers/Demultiplexers
SMD/SMT
SOIC-24
16 Channel
1 x 16:1
5 V
18 V
+/- 2.5 V
+/- 10 V
240 Ohms
650 ns
440 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 14 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 5 V to 18 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 20 ns, 30 ns, 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.