CD4072BNSR

Texas Instruments
595-CD4072BNSR
CD4072BNSR

Mfr.:

Description:
Logic Gates Dual 4-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,071

Stock:
2,071 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹56.09 ₹560.90
₹50.50 ₹1,262.50
₹44.35 ₹4,435.00
₹41.37 ₹10,342.50
₹39.60 ₹19,800.00
₹39.42 ₹39,420.00
Full Reel (Order in multiples of 2000)
₹36.90 ₹73,800.00
₹35.87 ₹1,43,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
2 Gate
4000
4 Input
SOIC-14
1 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 4-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4072B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.