CD4078BM96

Texas Instruments
595-CD4078BM96
CD4078BM96

Mfr.:

Description:
Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BM A 595 A 595-CD4078BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 588

Stock:
588
Can Dispatch Immediately
On Order:
5,000
Expected 25-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹49.39 ₹49.39
₹34.94 ₹349.40
₹31.31 ₹782.75
₹27.21 ₹2,721.00
₹25.25 ₹6,312.50
₹24.13 ₹12,065.00
₹23.39 ₹23,390.00
Full Reel (Order in multiples of 2500)
₹22.08 ₹55,200.00
₹21.43 ₹1,07,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹99.70
Min:
1

Similar Product

Texas Instruments CD4078BM
Texas Instruments
Logic Gates 8-Input NOR/OR Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
4000
8 Input
SOIC-14
1 Output
6.8 mA
- 6.8 mA
75 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 8-Input NOR/OR
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4078B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.