CD4078BNSR

Texas Instruments
595-CD4078BNSR
CD4078BNSR

Mfr.:

Description:
Logic Gates 8-Input NOR/OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
4000
8 Input
SOIC-14
1 Output
6.8 mA
- 6.8 mA
75 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: CMOS
Length: 10.3 mm
Logic Type: 8-Input NOR/OR
Operating Supply Current: 15 uA
Output Type: CMOS
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4078B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 208.300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153
Can Dispatch Immediately
On Order:
2,000
Expected 21-01-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹83.12 ₹83.12
₹59.14 ₹591.40
₹53.31 ₹1,332.75
₹46.91 ₹4,691.00
₹45.86 ₹11,465.00
₹41.94 ₹20,970.00
₹41.75 ₹41,750.00
Full Reel (Order in multiples of 2000)
₹38.88 ₹77,760.00
₹37.93 ₹1,51,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩