CD4078BPWR

Texas Instruments
595-CD4078BPWR
CD4078BPWR

Mfr.:

Description:
Logic Gates CMOS 8-Input NOR/OR A 595-CD4078BPW A 59 A 595-CD4078BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,774

Stock:
2,774 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹56.84 ₹56.84
₹39.88 ₹398.80
₹35.78 ₹894.50
₹31.12 ₹3,112.00
₹28.98 ₹7,245.00
₹27.67 ₹13,835.00
₹27.12 ₹27,120.00
Full Reel (Order in multiples of 2000)
₹25.72 ₹51,440.00
₹24.69 ₹98,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.04
Min:
1

Similar Product

Texas Instruments CD4078BPW
Texas Instruments
Logic Gates CMOS 8-Input NOR/OR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
4000
8 Input
TSSOP-14
1 Output
6.8 mA
- 6.8 mA
75 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 8-Input NOR/OR
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4078B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.