CD4085BE

Texas Instruments
595-CD4085BE
CD4085BE

Mfr.:

Description:
Logic Gates AND/OR Invert Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹70.82 ₹70.82
₹50.50 ₹505.00
₹45.29 ₹1,132.25
₹39.69 ₹3,969.00
₹37.09 ₹9,272.50
₹35.41 ₹17,705.00
₹34.10 ₹34,100.00
₹32.71 ₹81,775.00
₹31.87 ₹1,59,350.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
2 Gate
4000
4 Input
PDIP-14
2 Output
6.8 mA
- 6.8 mA
90 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND-OR-INVERT
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4085B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.